Line Transmitter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 4 (RS-485)
Number of Drivers per Line 10 (RS-422), 32 (RS-485)
Transmitter Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Through Hole
Package Type PDIP
Pin Count 16
Interface Standards RS-485
Dimensions 19.56 x 6.48 x 3.3mm
Height 3.3mm
Length 19.56mm
Width 6.48mm
Maximum Operating Temperature +70 °C
Minimum Operating Temperature 0 °C
Available to back order for despatch 20/08/2020
Price Each (In a Tube of 100)
£ 4.115
(exc. VAT)
£ 4.938
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£4.115
£411.50
*price indicative
Related Products
DS34LV87TM/NOPB | Texas Instruments DS34LV87TM/NOPB, 4 (RS-422)-TX RS-422, ...
Description:
DS34LV87TM/NOPB | Texas Instruments DS34LV87TM/NOPB, 4 (RS-422)-TX RS-422, V.11 Line Transmitter Differential 3.3 V, 16-Pin SOIC
MAX1488ECSD+ | Maxim MAX1488ECSD+, 4 (RS-232), 4 (RS-562)-TX ...
Description:
MAX1488ECSD+ | Maxim MAX1488ECSD+, 4 (RS-232), 4 (RS-562)-TX EIA/TIA/RS-562/ EIA/TIA-232/ ITU-V.28/ RS-232 Line Transmitter, 14-Pin
AM26LV31ID | Texas Instruments AM26LV31ID, 4 (RS-422)-TX RS-422, ...
Description:
AM26LV31ID | Texas Instruments AM26LV31ID, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 3.3 V, 16-Pin SOIC
MC3487DR | Texas Instruments MC3487DR, 4 (RS-422)-TX RS-422, ...
Description:
MC3487DR | Texas Instruments MC3487DR, 4 (RS-422)-TX RS-422, V.11, Line Transmitter Differential 5 V, 16-Pin SOIC