Analog Devices LT1791ACS#PBF, Line Transceiver, RS-422, RS-485, 18 V, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 14
Number of Receivers 1
Typical Single Supply Voltage 18 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Width 3.988mm
Power Supply Type Single
Dimensions 8.738 x 3.988 x 1.498mm
Number of Drivers per Line 128
Height 1.498mm
Length 8.74mm
Number of Receivers per Line 128
21 In stock for FREE next working day delivery
Price Each
£ 2.97
(exc. VAT)
£ 3.56
(inc. VAT)
Units
Per unit
1 +
£2.97
Packaging Options:
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
462 kbps Data Rate Specified at 3.3 V0.1 ...
Description:
462 kbps Data Rate Specified at 3.3 V0.1 μF Charge Pump Capacitors Upgrade for MAX3222/32 and LTC1385Low Power Shutdown (ADM3222E and ADM1385)DIP, SO, SOIC, SSOP and TSSOPPackage Options±8 kV: Contact Discharge±15 kV: Air-Gap Discharge Applicationsral-purpose RS-232 data link Portable instruments Printers, palmtop computers, PDAsቿ㖠u.