Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Attribute | Value |
---|---|
Number of Transmitters | 5 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Number of Receivers | 3 |
Typical Single Supply Voltage | 3 → 5.5 V |
Data Rate | 1Mbps |
Interface Standards | EIA/TIA-232/ EIA/TIA-562/ RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Width | 5.38mm |
Dimensions | 10.33 x 5.38 x 1.78mm |
Length | 10.33mm |
Height | 1.78mm |
Power Supply Type | Single |
Number of Drivers per Line | 1 |
Number of Receivers per Line | 1 |