- RS Stock No.:
- 732-9027
- Mfr. Part No.:
- MAX3071EESA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 732-9027
- Mfr. Part No.:
- MAX3071EESA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
RS-485 Single Transmitters/Receivers, 3.3V, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-485 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Differential |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |