- RS Stock No.:
- 545-7697
- Mfr. Part No.:
- MAX3243ECPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 545-7697
- Mfr. Part No.:
- MAX3243ECPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 3 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Pin Count | 28 |
Dimensions | 9.7 x 4.4 x 1.15mm |