Analog Devices LT1181ACSW#PBF, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 16-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Line Drivers and Receivers, Linear Technology

Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface.

Data terminal equipment (DTE), data communications equipment (DCE) configuration for the 3.3V / 5V supply voltage

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 250kBd
Interface Standards RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.49mm
Width 7.6mm
Number of Drivers per Line 1
Power Supply Type Single
Height 2.34mm
Dimensions 10.49 x 7.6 x 2.34mm
Number of Receivers per Line 1
36 In stock for FREE next working day delivery
Price Each
£ 4.87
(exc. VAT)
£ 5.84
(inc. VAT)
Units
Per unit
1 - 9
£4.87
10 - 24
£3.54
25 - 49
£3.45
50 - 74
£3.36
75 +
£3.28
Packaging Options:
Related Products
ADM3311EARSZ | Analog Devices ADM3311EARSZ, Line Transceiver, RS-232 ...
Description:
ADM3311EARSZ | Analog Devices ADM3311EARSZ, Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 28-Pin SSOP
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
ADM3312EARUZ | Analog Devices ADM3312EARUZ, Line Transceiver, RS-232 ...
Description:
ADM3312EARUZ | Analog Devices ADM3312EARUZ, Line Transceiver, RS-232 3-TX 3-RX, 3.3 V, 24-Pin TSSOP
ADM2582EBRWZ | Analog Devices ADM2582EBRWZ, Line Transceiver, ISO ...
Description:
ADM2582EBRWZ | Analog Devices ADM2582EBRWZ, Line Transceiver, ISO 8482:1987-E/ RS-422/ RS-485/ RS-485-A-98, 3.3 V, 5 V, 20-Pin SOIC W