- RS Stock No.:
- 540-3218
- Mfr. Part No.:
- MAX206ECAG+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3218
- Mfr. Part No.:
- MAX206ECAG+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Number of Transmitters | 4 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 24 |
Dimensions | 8.33 x 5.38 x 1.78mm |