- RS Stock No.:
- 197-7499
- Mfr. Part No.:
- SN65176BD
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 197-7499
- Mfr. Part No.:
- SN65176BD
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Mounting Type | Surface Mount |
Number of Transmitters | 1(RS-485) |
Package Type | SOIC |
Pin Count | 8 |