- RS Stock No.:
- 191-6975
- Mfr. Part No.:
- MAX3238CAI+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 191-6975
- Mfr. Part No.:
- MAX3238CAI+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
1μA Supply Current Achieved with AutoShutdown Plus
Guaranteed Data Rate: 250kbps
1μA Low-Power Shutdown
Receivers Active in AutoShutdown Plus Mode
Flow-Through Pinout
Guaranteed 6V/μs Slew Rate
Auto shutdown reduces supply current to 1uA
Applications
Battery-Powered Applications
Handheld Equipment
High-Speed Modems
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
Guaranteed Data Rate: 250kbps
1μA Low-Power Shutdown
Receivers Active in AutoShutdown Plus Mode
Flow-Through Pinout
Guaranteed 6V/μs Slew Rate
Auto shutdown reduces supply current to 1uA
Applications
Battery-Powered Applications
Handheld Equipment
High-Speed Modems
Notebook, Subnotebook, and Palmtop Computers
Peripherals
Printers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 28 |
Dimensions | 10.33 x 5.38 x 1.78mm |
- RS Stock No.:
- 191-6975
- Mfr. Part No.:
- MAX3238CAI+
- Brand:
- Maxim Integrated
Related links
- Maxim Integrated MAX3245CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3237ECAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3238EAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3243CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3241CAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX211EAI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3243CUI+ Line Transceiver, 28-Pin SSOP
- Maxim Integrated MAX3237EAI+ Line Transceiver, 28-Pin SSOP