Maxim Integrated MAX3161ECAG+, Line Transceiver, RS-232, RS-422, RS-485 2 (RS-232/RS-485/RS-422)-TX 2

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Integrated Protection Increases Robustness
High ±15kV ESD HBM
Transmitters and Receivers Protected Against Wiring Faults
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open
Short-Circuit Protection Over the Entire Common- Mode Voltage Range
Thermal Protection from Excessive Power Dissipation
Slew Rate Limiting Minimizes EM and Reduces Cable Reflections
Integrated Charge Pump Circuitry Saves Board Space
Eliminates the Need for a Bipolar ±12V Supply
Enables Single Supply Operation From +3V to +5.5V Voltage Supply
1μA Shutdown Supply Current Saves Power
Allows Up To 256 Transceivers on the Bus
Applications
Industrial Controls
Interface Converters
Networking
Peripherals
Point-of-Sale Equipment
Security Systems

Specifications
Attribute Value
Number of Transmitters 2 (RS-232/RS-485/RS-422)
Package Type SSOP
Mounting Type Surface Mount
Pin Count 24
Number of Receivers 2 (RS-232/RS-485/RS-422)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 1 (RS-232) Mbit/s, 10 (RS-485) Mbit/s
Interface Standards RS-232, RS-422, RS-485
Transmitter Signal Type Differential, Single Ended
Receiver Signal Type Differential, Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Power Supply Type Single
Dimensions 8.33 x 5.38 x 1.78mm
Length 8.33mm
Number of Drivers per Line 2 (RS-232/RS-485/RS-422)
Width 5.38mm
Number of Receivers per Line 2 (RS-232/RS-485/RS-422)
Height 1.78mm
116 In stock for FREE next working day delivery
Price Each (In a Tube of 58)
£ 8.058
(exc. VAT)
£ 9.67
(inc. VAT)
Units
Per unit
Per Tube*
58 +
£8.058
£467.364
*price indicative