Maxim Integrated MAX3241ECAI+, Line Transceiver, EIA/TIA-232, RS-232, V.24, V.28 3-TX 5-RX, 3.3 V, 5 V, 28-Pin SSOP
- RS Stock No.:
- 190-0968
- Mfr. Part No.:
- MAX3241ECAI+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Units | Per unit | Per Pack* |
2 - 8 | £5.30 | £10.60 |
10 + | £5.09 | £10.18 |
*price indicative |
RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Attribute | Value |
Number of Transmitters | 3 |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Number of Receivers | 5 |
Typical Single Supply Voltage | 3.3 V, 5 V |
Data Rate | 250kbps |
Interface Standards | EIA/TIA-232, RS-232, V.24, V.28 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 10.33 x 5.38 x 1.78mm |
Power Supply Type | Single |
Number of Drivers per Line | 1 |
Length | 10.33mm |
Number of Receivers per Line | 1 |
Height | 1.78mm |
Width | 5.38mm |