Maxim Integrated MAX202CSE+, Line Transceiver, EIA/TIA-232-E, RS-232, V.28 2-TX 2-RX 2-TRX, 5 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-232 Dual Transmitters/Receivers, Maxim Integrated

The Maxim family of dual RS232 line drivers and receivers are intended for all EIA/TIA-232E, V.24 and V.28 communications interface. Maxim’s RS232 dual transmitter/receiver will allow applications such as interface translation, modem, laptop as well as RS232 battery-powered systems due to their low-power shutdown mode. The multichannel transceiver MAX233, MAX235 have no external components therefore are ideal where space is crucial.

Multichannel RS232 Driver/Receiver (RS232 Transceiver)
Data Rates range from 120 kbit/s to 1 Mbit/s
Low-power shutdown mode reduces power dissipation
Low-Voltage
Some RS232 Transceivers may incorporate 0.1uF External Capacitors
Integrated ESD Applications

Applications

• High Speed Modems
• Battery Powered Equipment
• Notebook, Subnotebook, and Palmtop Computers
• Printers
• Handheld Equipment
• Peripherals

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 2
Package Type SOIC
Mounting Type Surface Mount
Pin Count 16
Number of Receivers 2
Typical Single Supply Voltage 5 V
Data Rate 120kbps
Number of Transceivers 2
Interface Standards EIA/TIA-232-E, RS-232, V.28
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Drivers per Line 1
Length 10mm
Width 4mm
Dimensions 10 x 4 x 1.5mm
Power Supply Type Single
Number of Receivers per Line 1
Height 1.5mm
Available to back order for despatch 11/11/2020
Price Each (In a Pack of 5)
£ 2.128
(exc. VAT)
£ 2.554
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.128
£10.64
10 - 20
£1.958
£9.79
25 - 45
£1.91
£9.55
50 +
£1.862
£9.31
*price indicative
Packaging Options:
Related Products
The system basis chip (SBC) NCV7450 integrates +5 ...
Description:
The system basis chip (SBC) NCV7450 integrates +5 V / 250 mA LDO with a high−speed CAN transceiver and one high−side driver with diagnostics, directly controlled by dedicated pins. 5 V ±2% / 250 mA LDO, Current Limitation, Output Voltage Monitoring One High−Speed CAN Transceiver, Current Limitation, Reverse Current Protected ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present. Instrumentation Amplifiers, Maxim Integrated. ...
The Instrumentation Amplifier ICs amplify the difference between ...
Description:
The Instrumentation Amplifier ICs amplify the difference between two input signal voltages, while rejecting any signals that are common to both inputs. The DC precision and gain accuracy is maintained within a noisy environment, and also where large common-mode signals (AC power line frequency) are present. Instrumentation Amplifiers, Maxim Integrated. ...
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages. RS-232 Line Drivers and Receivers, Intersil. RS-232 Line Drivers and Receivers.