Maxim Integrated MAX250CPD+, Line Transceiver, RS-232 2-TX 2-RX, 5 V, 14-Pin PDIP
- RS Stock No.:
- 189-9961
- Mfr. Part No.:
- MAX250CPD+
- Brand:
- Maxim Integrated
- COO (Country of Origin):
- PH
Units | Per unit |
1 - 9 | £6.28 |
10 + | £6.13 |
RS-232 Dual Transmitters/Receivers, Maxim Integrated
Applications
Note
Attribute | Value |
Number of Transmitters | 2 |
Package Type | PDIP |
Mounting Type | Through Hole |
Pin Count | 14 |
Number of Receivers | 2 |
Typical Single Supply Voltage | 5 V |
Interface Standards | RS-232 |
Transmitter Signal Type | Single Ended |
Receiver Signal Type | Single Ended |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Power Supply Type | Single |
Number of Drivers per Line | 1 |
Length | 19.43mm |
Number of Receivers per Line | 1 |
Height | 4.45mm |
Width | 7.87mm |
Dimensions | 19.43 x 7.87 x 4.45mm |