Maxim Integrated MAX3082CPA+, Line Transceiver, EIA/TIA-485, RS-422, RS-485, 5 V, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 115kbps
Number of Transceivers 1
Interface Standards EIA/TIA-485, RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Dimensions 9.91 x 7.87 x 4.45mm
Number of Receivers per Line 256
Height 4.45mm
Length 9.91mm
Power Supply Type Single
Width 7.87mm
Number of Drivers per Line 256
130 In stock - FREE next working day delivery available
Price Each (In a Pack of 5)
£ 2.248
(exc. VAT)
£ 2.698
(inc. VAT)
Units
Per unit
Per Pack*
5 - 5
£2.248
£11.24
10 - 20
£2.016
£10.08
25 +
£1.944
£9.72
*price indicative
Packaging Options:
Related Products
RS-485 Line Drivers and Receivers, STMicroelectronics. RS-485 Line ...
Description:
RS-485 Line Drivers and Receivers, STMicroelectronics. RS-485 Line Drivers and Receivers.
Reliable data transmission applications over long twisted pair ...
Description:
Reliable data transmission applications over long twisted pair wiring with Intersil's Half duplex and full duplex RS-485 transceivers available in a variety of speed grades. RS-485 Line Drivers and Receivers, Intersil. RS-485 Line Drivers and Receivers.
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, ...
Description:
RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated. RS-485 Line Drivers and Receivers.
Exar has a broad range of RS-485 transceivers ...
Description:
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exar’s high ESD devices are qualified up to +/-15kV ...