Maxim Integrated MAX3080ECSD+, Line Transceiver, EIA/TIA-485, 5 V, 14-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 14
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 115kbps
Number of Transceivers 1
Interface Standards EIA/TIA-485
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 1.5mm
Dimensions 8.75 x 4 x 1.5mm
Width 4mm
Number of Receivers per Line 256
Power Supply Type Single
Length 8.75mm
Number of Drivers per Line 256
200 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 1.683
(exc. VAT)
£ 2.02
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£1.683
£84.15
*price indicative
Related Products
Isolating RS-485 line transceivers. ...
Description:
Isolating RS-485 line transceivers.
MAX1487ECSA+ | Maxim MAX1487ECSA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX1487ECSA+ | Maxim MAX1487ECSA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
MAX3080CPD+ | Maxim MAX3080CPD+, Line Transceiver, EIA/TIA-485, RS-422, ...
Description:
MAX3080CPD+ | Maxim MAX3080CPD+, Line Transceiver, EIA/TIA-485, RS-422, RS-485, 5 V, 14-Pin PDIP
MAX13488EESA+ | Maxim MAX13488EESA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX13488EESA+ | Maxim MAX13488EESA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC