- RS Stock No.:
- 169-8357
- Mfr. Part No.:
- ICL3222EIBZ
- Brand:
- Intersil
Discontinued product
- RS Stock No.:
- 169-8357
- Mfr. Part No.:
- ICL3222EIBZ
- Brand:
- Intersil
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
RS-232 Line Drivers and Receivers, Intersil
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Transmitters | 2 |
Mounting Type | Surface Mount |
Package Type | SOIC W |
Minimum Operating Temperature | -40 °C |
Pin Count | 18 |
Maximum Operating Temperature | +85 °C |
Dimensions | 11.75 x 7.6 x 2.35mm |
Height | 2.35mm |
Width | 7.6mm |
Length | 11.75mm |