Maxim MAX3074EESA+, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 3.3 V
Data Rate 500kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Height 1.5mm
Number of Drivers per Line 256
Dimensions 5 x 4 x 1.5mm
Power Supply Type Single
Length 5mm
Number of Receivers per Line 256
Width 4mm
600 In stock for FREE next working day delivery
Price Each (In a Tube of 100)
£ 2.396
(exc. VAT)
£ 2.875
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£2.396
£239.60
*price indicative
Related Products
MAX3430ESA+ | Maxim MAX3430ESA+, Line Transceiver, EIA/TIA-485, RS-485, ...
Description:
MAX3430ESA+ | Maxim MAX3430ESA+, Line Transceiver, EIA/TIA-485, RS-485, 3.3 V, 8-Pin SOIC
MAX3491EESD+ | Maxim MAX3491EESD+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX3491EESD+ | Maxim MAX3491EESD+, Line Transceiver, RS-422, RS-485, 3.3 V, 14-Pin SOIC
Devices in the MAX3483AE family are ±20kV ESD-protected ...
Description:
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are full-duplex transceivers. The MAX3483AE/85AE have a 1-unit load receiver input ...
MAX3071EESA+ | Maxim MAX3071EESA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX3071EESA+ | Maxim MAX3071EESA+, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC