Maxim MAX3241CWI+, Line Transceiver, EIA/TIA-232/ EIA/TIA-562/ RS-232 3-TX 5-RX 3-TRX, 3.3 V, 5 V, 28-Pin SOIC W

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-232 Multi-Channel Transmitters/Receivers, Maxim Integrated

RS-232 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 3
Package Type SOIC W
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 5
Typical Single Supply Voltage 3.3 V, 5 V
Data Rate 235kbps
Number of Transceivers 3
Interface Standards EIA/TIA-232/ EIA/TIA-562/ RS-232
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Drivers per Line 1
Height 2.35mm
Number of Receivers per Line 1
Width 7.6mm
Dimensions 18.1 x 7.6 x 2.35mm
Length 18.1mm
Power Supply Type Single
125 In stock for FREE next working day delivery
Price Each (In a Tube of 25)
£ 3.518
(exc. VAT)
£ 4.222
(inc. VAT)
Units
Per unit
Per Tube*
25 +
£3.518
£87.95
*price indicative
Related Products
IL3122E | NVE IL3122E, Line Transceiver, EIA/TIA-422-B/ RS-422/ ...
Description:
IL3122E | NVE IL3122E, Line Transceiver, EIA/TIA-422-B/ RS-422/ RS-485, 3.3 V, 5 V, 16-Pin SOIC
RS-232 transceivers available in many configurations, featuring data ...
Description:
RS-232 transceivers available in many configurations, featuring data rates up to 1Mbps, IEC61000 ESD protection, low power shut down modes, and small QFN packages.
For Fault-Tolerant Applications:MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit ...
Description:
For Fault-Tolerant Applications:MAX3430: ±80V Fault-Protected, Fail-Safe, 1/4- Unit Load, +3.3V Transceiver For Low-Voltage Applications:MAX3362: +3.3V, High-Speed, Transceiver in a SOT23 Package For Multiple Transceiver Applications:MAX3030E-MAX3033E: ±15kV ESD-Protected, +3.3V, Quad MAX3040-MAX3045: ±10kV ESD-Protected, Quad, +5V, Transmitters Applications Industrial-Control Local Area Networks Level Translators RS-422/RS-485 Communications Transceivers for EMI-Sensitive Applications.