- RS Stock No.:
- 164-7837
- Mfr. Part No.:
- MAX3483AEASA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 164-7837
- Mfr. Part No.:
- MAX3483AEASA+
- Brand:
- Maxim Integrated
Technical Reference
Legislation and Compliance
Product Details
Devices in the MAX3483AE family are ±20kV ESD-protected RS-485/422 transceivers, optimized for extended cable runs in noisy environments. All devices operate from a single 3. 3V supply. The MAX3483AE and MAX3485AE are half-duplex transceivers. The MAX3488AE, MAX3490AE, and MAX3491AE are full-duplex transceivers. The MAX3483AE/85AE have a 1-unit load receiver input impedance, allowing up to 32 transceivers on the bus. The MAX3488AE/90AE/91AE have a 1/4-unit load receiver input impedance, allowing up to 128 transceivers on the bus.
Integrated Protection Increases Robustness
High ESD Protection
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
High-Speed Data Rates up to 20Mbps
Allows Up to 128 Transceivers on the Bus
High ESD Protection
Short-Circuit Protected Outputs
True Fail-Safe Receiver Prevents False Transition on Receiver Input Short or Open Events
Hot-Swap Capability Eliminates False Transitions During Power-Up or Hot Insertion
High-Speed Data Rates up to 20Mbps
Allows Up to 128 Transceivers on the Bus
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SOIC |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Pin Count | 8 |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Width | 4mm |
Length | 5mm |
- RS Stock No.:
- 164-7837
- Mfr. Part No.:
- MAX3483AEASA+
- Brand:
- Maxim Integrated