Texas Instruments SN65ALS180D, Line Transceiver, RS-485, 5 V, 14-Pin SOIC
- RS Stock No.:
- 162-5227
- Mfr. Part No.:
- SN65ALS180D
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 162-5227
- Mfr. Part No.:
- SN65ALS180D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Number of Transmitters | 1 | |
| Package Type | SOIC | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Height | 1.58mm | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Number of Transmitters 1 | ||
Package Type SOIC | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Height 1.58mm | ||
Length 8.65mm | ||
Width 3.91mm | ||
- COO (Country of Origin):
- MY
RS-422 Line Transceivers, Texas Instruments
RS-422 Line Drivers and Receivers
