Texas Instruments MAX3243CPW, Multichannel Line Transceiver, RS-232 3-TX 5-RX, 3.3 V, 5 V, 28-Pin TSSOP
- RS Stock No.:
- 162-5172
- Mfr. Part No.:
- MAX3243CPW
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-5172
- Mfr. Part No.:
- MAX3243CPW
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS-232 Line Transceivers, Multi-channel, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 3 |
Package Type | TSSOP |
Pin Count | 28 |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Dimensions | 9.7 x 4.4 x 1.15mm |
Height | 1.15mm |
Length | 9.7mm |
Width | 4.4mm |