Analog Devices ADM3065EARMZ, Line Transceiver 1 (RS-485)-TX 1 (RS-485)-RX 1 (RS-485)-TRX, 3 → 5.5 V, 8-Pin MSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

The ADM3065E is a 3.0 V to 5.5 V, IEC electrostatic discharge (ESD) protected RS-485 transceiver, allowing the device to withstand ±12 kV contact discharges on the transceiver bus pins without latch-up or damage. The ADM3066E features a VIO logic supply pin allowing a flexible digital interface capable of operating as low as 1.62 V.The ADM3065E/ADM3066E are suitable for high speed, 50 Mbps, bidirectional data communication on multipoint bus transmission lines. The ADM3065E/ADM3066E feature a unit load input impedance, which allows up to 128 transceivers on a bus.The ADM3065E/ADM3066E are half-duplex RS-485 transceivers, fully compliant to the Profibus® standard with increased 2.1 V bus differential voltage at VCC ≥ 4.5 V.The RS-485 transceivers are available in a number of space-saving packages, such as a 10-lead, 3 mm ´ 3 mm LFCSP package, an 8-lead, 3 mm ´ 3 mm MSOP package, a 10-lead, 3 mm ´ 3 mm MSOP package, and an 8-lead, narrow body SOIC package. Models with operating temperature ranges of −40°C to +125°C and −40°C to +85°C are available.Excessive power dissipation caused by bus contention or by output shorting is prevented by a thermal shutdown circuit. If, during fault conditions, a significant temperature increase is detected in the internal driver circuitry, this feature forces the driver output into a high impedance state.The ADM3065E/ADM3066E guarantee a logic high receiver output when the receiver inputs are shorted, open, or connected to a terminated transmission line with all drivers disabled

TIA/EIA RS-485 compliant over full supply range
3.0 V to 5.5 V operating voltage range on VCC
ESD protection on the bus pins
IEC 61000-4-2 ≥ ±12 kV contact discharge
IEC 61000-4-2 ≥ ±12 kV air discharge
HBM ≥ ±30 kV
Full hot swap support (glitch free power-up/power-down)
High speed 50 Mbps data rate
Full receiver short circuit, open circuit, and bus idle failsafe
Extended temperature range up to 125°C
Profibus compliant at VCC ≥ 4.5 V
Half-duplex
Allows connection of up to 128 nodes onto the bus
Space-saving package options
10-lead 3 mm ´ 3 mm LFCSP package
8-lead and 10-lead MSOP packages

Specifications
Attribute Value
Number of Transmitters 1 (RS-485)
Package Type MSOP
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1 (RS-485)
Typical Single Supply Voltage 3 → 5.5 V
Data Rate 50Mbit/s
Number of Transceivers 1 (RS-485)
Transmitter Signal Type Single Ended
Receiver Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Dimensions 3.2 x 3.2 x 0.95mm
Length 3.2mm
Height 0.95mm
Number of Drivers per Line 1 (RS-485)
Number of Receivers per Line 1 (RS-485)
Width 3.2mm
Power Supply Type Single
16 In stock for FREE next working day delivery
Price Each (In a Pack of 2)
£ 2.525
(exc. VAT)
£ 3.03
(inc. VAT)
Units
Per unit
Per Pack*
2 - 8
£2.525
£5.05
10 - 18
£2.255
£4.51
20 - 38
£2.14
£4.28
40 +
£2.035
£4.07
*price indicative
Packaging Options:
Related Products
ADM211EARSZ | Analog Devices ADM211EARSZ, Line Transceiver, RS-232 ...
Description:
ADM211EARSZ | Analog Devices ADM211EARSZ, Line Transceiver, RS-232 4-TX 5-RX, 5 V, 28-Pin SSOP
Linear Technology’s RS485 standards are widely used in ...
Description:
Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar ...
RS-485/RS-422 full-duplex transceiver for high speed motor control ...
Description:
RS-485/RS-422 full-duplex transceiver for high speed motor control applications16 Mbps data rate±8 kV ESD protection on RS-485 input/output pins Open circuit fail-safe Suitable for 5 V power supply applications32 nodes on the bus (1 unit load)Thermal shutdown protection Operating temperature range: −40°C to +85°CADM1490E packages Narrow body, 8-lead SOIC8-lead MSOPADM1491E ...
Contact discharge: ±8 k VAir-gap discharge: ±15 k ...
Description:
Contact discharge: ±8 k VAir-gap discharge: ±15 k VHuman body model: ±15 kV EFT/burst immunity (IEC 1000-4-4) Low EMI emissions (EN 55022) Eliminates need for Trans Zorb® suppressors230 kbps data rate guaranteed Single 5 V power supply Shutdown mode 1 μW Plug-in upgrade for MAX2xxE Space saving TSSOP package available ...