Maxim MAX1487ECSA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX13xxx and MAX14xx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SOIC
Mounting Type Surface Mount
Pin Count 8
Number of Receivers 1
Typical Single Supply Voltage 5 V
Data Rate 2.5Mbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 128
Height 1.5mm
Width 4mm
Dimensions 5 x 4 x 1.5mm
Power Supply Type Single
Number of Drivers per Line 128
Length 5mm
Available to back order for despatch 29/05/2020
Price Each (In a Tube of 100)
£ 1.823
(exc. VAT)
£ 2.188
(inc. VAT)
Units
Per unit
Per Tube*
100 +
£1.823
£182.30
*price indicative
Related Products
ISL3150EIBZ-T7A | Intersil ISL3150EIBZ-T7A, Line Transceiver, RS-422, RS-485, ...
Description:
ISL3150EIBZ-T7A | Intersil ISL3150EIBZ-T7A, Line Transceiver, RS-422, RS-485, 5 V, 14-Pin SOIC
ST485BDR | STMicroelectronics ST485BDR, Line Transceiver, RS-422, RS-485, ...
Description:
ST485BDR | STMicroelectronics ST485BDR, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
MAX485ECSA+T | Maxim MAX485ECSA+T, Line Transceiver, RS-422, RS-485, ...
Description:
MAX485ECSA+T | Maxim MAX485ECSA+T, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin SOIC
MAX1487ECPA+ | Maxim MAX1487ECPA+, Line Transceiver, RS-422, RS-485, ...
Description:
MAX1487ECPA+ | Maxim MAX1487ECPA+, Line Transceiver, RS-422, RS-485, 5 V, 8-Pin PDIP