- RS Stock No.:
- 145-6933
- Mfr. Part No.:
- MAX3227ECDB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6933
- Mfr. Part No.:
- MAX3227ECDB
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-232 Line Transceivers, Single, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
IC Type | Line Transceiver IC |
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 1 |
Package Type | SSOP |
Pin Count | 16 |
Dimensions | 6.2 x 5.3 x 1.95mm |