Analog Devices LT1785CN8#PBF, Line Transceiver, RS-422, RS-485, 8-Pin PDIP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type PDIP
Mounting Type Through Hole
Pin Count 8
Number of Receivers 1
Data Rate 250kbps
Number of Transceivers 1
Interface Standards RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Length 10.16mm
Power Supply Type Single
Width 6.477mm
Height 3.81mm
Dimensions 10.16 x 6.477 x 3.81mm
Number of Drivers per Line 128
Number of Receivers per Line 128
300 In stock for FREE next working day delivery
Price Each (In a Tube of 50)
£ 2.375
(exc. VAT)
£ 2.85
(inc. VAT)
Units
Per unit
Per Tube*
50 +
£2.375
£118.75
*price indicative
Related Products
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
RS-485 transceiver with electrical data isolation 500 kbps ...
Description:
RS-485 transceiver with electrical data isolation 500 kbps data rate Slew rate-limited driver outputs Low power operation: 2.5 mA max Suitable for 5 V or 3 V operations (VDD1)High common-mode transient immunity: >25 kV/μs True fail-safe receiver inputs Chatter-free power-up/power-down protection256 nodes on bus Thermal shutdown protection Operating temperature range: ...
Green Idle power-saving mode Single 2.7 V to ...
Description:
Green Idle power-saving mode Single 2.7 V to 3.6 V power supply Operates with 3 V logic 0.1 μF to 1 μF charge pump capacitors Low EMI Low power shutdown: 20 nA Full RS-232 compliance460 kb/s data rate One receiver active in shutdown (ADM3307E/ADM3311E/ADM3312E/ADM3315E) Two receivers active in shutdown (ADM3310E)APPLICATIONSMobile ...