Maxim MAX3157CAI+, Line Transceiver, EIA/TIA-485, RS-422, RS-485, 4.75 → 5.25 V, 28-Pin SSOP

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): PH
Product Details

RS-485 Single Transmitters/Receivers, 5V, MAX3xxx Series, Maxim Integrated

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Transmitters 1
Package Type SSOP
Mounting Type Surface Mount
Pin Count 28
Number of Receivers 1
Typical Single Supply Voltage 4.75 → 5.25 V
Data Rate 250kbps
Number of Transceivers 1
Interface Standards EIA/TIA-485, RS-422, RS-485
Transmitter Signal Type Differential
Receiver Signal Type Differential
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Receivers per Line 32
Length 10.33mm
Dimensions 10.33 x 5.38 x 1.78mm
Power Supply Type Single
Width 5.38mm
Height 1.78mm
Number of Drivers per Line 32
Available to back order for despatch 12/05/2020
Price Each (In a Tube of 46)
£ 6.782
(exc. VAT)
£ 8.138
(inc. VAT)
Units
Per unit
Per Tube*
46 - 230
£6.782
£311.972
276 +
£6.612
£304.152
*price indicative
Related Products
MAX13488EESA+ | Maxim MAX13488EESA+, Line Transceiver, RS-422, RS-485 ...
Description:
MAX13488EESA+ | Maxim MAX13488EESA+, Line Transceiver, RS-422, RS-485 1 (RS-485), 1 (RS-422)-TRX, 5.25 V, 8-Pin SO
MAX3085CSA+ | Maxim MAX3085CSA+, Line Transceiver, EIA/TIA-485-A, RS-422, ...
Description:
MAX3085CSA+ | Maxim MAX3085CSA+, Line Transceiver, EIA/TIA-485-A, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
MAX3085EESA+ | Maxim MAX3085EESA+, Line Transceiver, EIA/TIA-485-A, RS-422, ...
Description:
MAX3085EESA+ | Maxim MAX3085EESA+, Line Transceiver, EIA/TIA-485-A, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC
MAX13442EASA+ | Maxim MAX13442EASA+, Line Transceiver, EIA/TIA-485, J1708, ...
Description:
MAX13442EASA+ | Maxim MAX13442EASA+, Line Transceiver, EIA/TIA-485, J1708, RS-422, RS-485, 4.75 → 5.25 V, 8-Pin SOIC