Maxim Integrated MAX3094ECSE+, 4 (RS-422/RS-485)-RX Line Receiver, RS-422, RS-485, 3 V, 16-Pin SO
100 In stock - FREE next working day delivery available
Added
- RS Stock No.:
- 189-7682
- Mfr. Part No.:
- MAX3094ECSE+
- Brand:
- Maxim Integrated
Units | Per unit | Per Tube* |
50 + | £1.793 | £89.65 |
*price indicative |
RS-485 Multi-Channel Transmitters/Receivers, Maxim Integrated
Note
Attribute | Value |
Number of Receivers | 4 (RS-422/RS-485) |
Number of Receivers per Line | 128 (RS-485) |
Data Rate | 10Mbit/s |
Receiver Signal Type | Differential |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V |
Mounting Type | Surface Mount |
Package Type | SO |
Pin Count | 16 |
Interface Standards | RS-422, RS-485 |
Dimensions | 10 x 4 x 1.5mm |
Length | 10mm |
Width | 4mm |
Height | 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |