Linear Technology LTC489CSW#PBF, 1-RX Line Receiver, RS-422, RS-485, 5 V, 16-Pin SOIC

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

RS-485 Line Drivers and Receivers, Linear Technology

Linear Technology’s RS485 standards are widely used in local networks as well as data transfer over long distances and they are ideal in industrial and commercial applications. The Profibus (Process Field Bus) protocol is carried out for fieldbus solutions in factory and process automation environments. The RS422 standard is similar to the RS485 standard but does not permit multiple drivers on a bus.

The RS485 Transceiver (formally TIA-485) defines a differential data transmission up to 10Mbps.The low power CMOS RS485/RS422 Interface transceivers feature failsafe receivers, high voltage, high data rates, high ESD protection types and transceivers (TXRX) featuring pin-controlled switchable 120 Ohm termination resistors.

Balanced line offers excellent noise rejection

RS-485 Line Drivers and Receivers

Specifications
Attribute Value
Number of Receivers 1
Receiver Signal Type Differential
Power Supply Type Single
Typical Single Supply Voltage 5 V
Mounting Type Surface Mount
Package Type SOIC
Pin Count 16
Interface Standards RS-422, RS-485
Dimensions 10.49 x 7.595 x 2.642mm
Length 10.49mm
Width 7.595mm
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Height 2.642mm
Available to back order for despatch 11/03/2020
Price Each (In a Tube of 47)
£ 5.06
(exc. VAT)
£ 6.07
(inc. VAT)
Units
Per unit
Per Tube*
47 - 188
£5.06
£237.82
235 - 423
£4.93
£231.71
470 +
£4.807
£225.929
*price indicative
Related Products
MAX3095CPE+ | Maxim MAX3095CPE+, Quad-RX Quad Line Receiver, ...
Description:
MAX3095CPE+ | Maxim MAX3095CPE+, Quad-RX Quad Line Receiver, EIA/TIA-422/ EIA/TIA-485/ RS-422/ RS-485, 5 V, 16-Pin PDIP
Linear Technology RS232 Transceiver and Line driver/receivers provide ...
Description:
Linear Technology RS232 Transceiver and Line driver/receivers provide a range of single ended configurations. The data transmission RS232 is also known as TIA-232 supplies serial interface data rates up to 10 Mbps. The RS232 standard states the electrical characteristics and connector for point-to-point modem interface. Data terminal equipment (DTE), data ...
Differential (ECL) fanout buffers, clock drivers and signal ...
Description:
Differential (ECL) fanout buffers, clock drivers and signal drivers.
ST26C32ABD | STMicroelectronics ST26C32ABD, Quad-RX Quad Line Receiver, ...
Description:
ST26C32ABD | STMicroelectronics ST26C32ABD, Quad-RX Quad Line Receiver, RS-422, 5 V, 16-Pin SOIC