- RS Stock No.:
- 145-1196
- Mfr. Part No.:
- SN75154D
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-1196
- Mfr. Part No.:
- SN75154D
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
RS-232 Line Receivers, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Input Type | Single Ended |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 9.9 x 3.91 x 1.58mm |