Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch, NO/NC, IP66, IP67, DPST, Plastic Housing, 240V ac
- RS Stock No.:
- 814-7891
- Mfr. Part No.:
- XCKT2121N12
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-7891
- Mfr. Part No.:
- XCKT2121N12
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Telemecanique Limit Switches
Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
How does a limit switch work?
The limit switches function through a contact proximity sensor device that features an actuator that is mechanically linked to a set of output contacts. When an object comes into contact with the actuator, the device then operates the contacts to make or break the electrical connection.
Specifications
Attribute | Value |
---|---|
Actuator Type | Roller Plunger |
Pole and Throw Configuration | DPST |
Normal State Configuration | NO/NC |
IP Rating | IP66, IP67 |
Maximum Current | 10A |
Housing Material | Plastic |
Maximum AC Voltage | 240V |
Connection Type | 1/2 in NPT |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 51mm |
Width | 58mm |
Depth | 30mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Mounting Orientation | Multi Directional |
Mechanical Life | 1000000Operations |