- RS Stock No.:
- 691-7184
- Mfr. Part No.:
- BZ-2R244-A2
- Brand:
- Honeywell
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 691-7184
- Mfr. Part No.:
- BZ-2R244-A2
- Brand:
- Honeywell
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
BZ Series Switches
The BZ series of switches feature a long mechanical life of up to 20,000,000 cycles at 95% survival and also have a choice of actuation, termination and operating characteristics.
Low operating force and differential travel
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Elongated mounting hole for easier, more accurate mounting
Current rating ranges from 15 A to 25 A
Typical applications include: irrigation systems, timing devices, test instruments and medical/dental equipment
Specifications
Attribute | Value |
---|---|
Actuator Type | Plunger |
Pole and Throw Configuration | SPDT |
Maximum Current | 5A |
Housing Material | Plastic |
Maximum AC Voltage | 250V |
Series | BZ |
Action Type | Snap Action |
Length | 24.13mm |
Maximum Operating Temperature | +204°C |
Width | 1.94in |
Depth | 0.68in |
Minimum Operating Temperature | -55°C |
Mechanical Life | 20000000Cycles |