- RS Stock No.:
- 179-9873
- Mfr. Part No.:
- XCKWD31
- Brand:
- Telemecanique Sensors
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-9873
- Mfr. Part No.:
- XCKWD31
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
OsiSense XCKW - wireless and batteryless limit switches
This range includes transmitters and receivers which communicate via 2.4 GHz radio transmission.
There is no need to use batteries, as the radio pulse is emitted while the actuator moves.
Operation is therefore one-way towards the receiver.
The OsiSense XCKW offer can be used to find the position of an item or part of a machine remotely, without a wired connection. The transmitter is equipped with a dynamo generator which converts the mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message is then sent, by a single pulse, to one or more receivers located several dozen metres away.
Each transmitter has a unique identification code, which enables optimum management of each one. To incorporate this code, a simple teach sequence should be performed on the receiver using 2 buttons on the front face.
Wireless limit switch XCKW - pack of XCKW131 + receiver 2 relays.
There is no need to use batteries, as the radio pulse is emitted while the actuator moves.
Operation is therefore one-way towards the receiver.
The OsiSense XCKW offer can be used to find the position of an item or part of a machine remotely, without a wired connection. The transmitter is equipped with a dynamo generator which converts the mechanical energy produced by the actuator movement to electrical energy. A radio-encoded message is then sent, by a single pulse, to one or more receivers located several dozen metres away.
Each transmitter has a unique identification code, which enables optimum management of each one. To incorporate this code, a simple teach sequence should be performed on the receiver using 2 buttons on the front face.
Wireless limit switch XCKW - pack of XCKW131 + receiver 2 relays.
Specifications
Attribute | Value |
---|---|
IP Rating | IP66 |
Housing Material | Plastic |
Connection Type | Screw |
Series | OsiSense XC |
Action Type | Snap Action |
Length | 136mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Width | 40mm |
Hazardous Area Certification | ATEX |
Depth | 61mm |
Mechanical Life | 40000Cycles |
Operating Force | 50 N |
Output Type | Wireless |
Mounting Orientation | Vertical |