- RS Stock No.:
- 809-368
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 809-368
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Fluorescent Lamp Starters
Two styles available, electronic and glow
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Non-Series starter is rated at 230 V ac
Specifications
Attribute | Value |
---|---|
Type | Electronic |
Wattage | 100 → 125 W |
Voltage Rating | 240 V ac |
Number of Lamps | 1 |
Number of Pins | 2 |
Failed Lamp Shutdown Time | 5s |
Length | 35 mm |
Diameter | 21.5mm |