- RS Stock No.:
- 377-353
- Mfr. Part No.:
- 928392220238
- Brand:
- NEUTRAL
3000 In stock - FREE next working day delivery available
1800 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Pack of 200)
£0.567
(exc. VAT)
£0.68
(inc. VAT)
Units | Per unit | Per Pack* |
200 + | £0.567 | £113.40 |
*price indicative |
- RS Stock No.:
- 377-353
- Mfr. Part No.:
- 928392220238
- Brand:
- NEUTRAL
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Fluorescent Lamp Starters
Two styles available, electronic and glow
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Glow type incorporates a RF suppressor
Electronic type has built in failed lamp shut down safety circuit
Flicker free electronic start
Specifications
Attribute | Value |
---|---|
Wattage | 65 W |
Voltage Rating | 240 V |
Number of Lamps | 1 |
Number of Pins | 2 |
Length | 40.3 mm |
Diameter | 21.5mm |
Series | S10 |
Related links
- 8888 928390720238 Lighting Starter 220 → 240 V
- Osram 4050300854083 4 to 22 W 35 mm length , 21.5mm Diameter
- Osram 4050300854106 36 to 65 W, 220 to 240 V
- Osram 4050300854069 18 to 22 W 40.3 mm length
- Philips Lighting 928390930371 70 to 125 W 40.3 mm length , 21.5mm Diameter
- Sylvania 24442 Lighting Starter 48 mm length , 36mm Diameter
- Osram 4050300854045 65 W 40.3 mm length , 21.5mm Diameter
- Philips Lighting SX72 Lighting Starter 35 W 55 W, 114.5 mm length