- RS Stock No.:
- 246-2806
- Mfr. Part No.:
- 2CKA006300A1614
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 246-2806
- Mfr. Part No.:
- 2CKA006300A1614
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB makes freely configurable touch control element with 1 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu
It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 11.5 cm and width is 8.6 cm
Operating temperature range is from -5°C to 45°C
Product net height is 11.5 cm and width is 8.6 cm
Specifications
Attribute | Value |
---|---|
Controller Type | Sensor |
Sensor Type | Temperature |
Mount Type | Flush Mount |