- RS Stock No.:
- 380-6514
- Mfr. Part No.:
- NAC 52.W
- Brand:
- Ensto
Discontinued product
- RS Stock No.:
- 380-6514
- Mfr. Part No.:
- NAC 52.W
- Brand:
- Ensto
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
5-pole quick connectors without cable grip
Colour: White
Lighting Connectors
Specifications
Attribute | Value |
---|---|
Pole Format | 5 |
Gender | Male |
Plug/Socket | Plug |
Colour | White |
Type | Connector |
Mounting Type | Cable Mount |
Current Rating | 20A |
Voltage Rating | 400 V |
IP Rating | IP2XC |
Wire Size | 0.75 → 4 mm² |