- RS Stock No.:
- 243-2847
- Mfr. Part No.:
- HFR118TLDEII
- Brand:
- Philips Lighting
Discontinued product
- RS Stock No.:
- 243-2847
- Mfr. Part No.:
- HFR118TLDEII
- Brand:
- Philips Lighting
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
High Frequency Dimming
Lamps can be dimmed down to 3%
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation
Can be dimmed from a low voltage potentiometer
Flicker free warm start
Automatic start after lamp replacement
Ideal for daylight and/or presence linking
Low noise operation
Specifications
Attribute | Value |
---|---|
Wattage | 18 W |
Number of Lamps | 1 |
Ballast Type | Electronic |
Supported Lamp Shape | TLD |
Supported Lamp Type | Fluorescent |
Voltage Rating | 220 → 240 V |
Dimmable | Yes |
High Frequency | Yes |
Length | 360 mm |
Width | 30 mm |
Height | 22mm |
Minimum Operating Temperature | +5°C |
Maximum Operating Temperature | +50°C |
Dimming Protocol | 1-10V |
EU Energy Efficiency Rating | A1 |
- RS Stock No.:
- 243-2847
- Mfr. Part No.:
- HFR118TLDEII
- Brand:
- Philips Lighting