- RS Stock No.:
- 127-1294
- Mfr. Part No.:
- VFRCW
- Brand:
- Knightsbridge
Discontinued product
- RS Stock No.:
- 127-1294
- Mfr. Part No.:
- VFRCW
- Brand:
- Knightsbridge
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knightsbridge White Hole Converter (Up to 130mm)
This Knightsbridge hole converter for the VFR fixed range of LED fire rated downlights. The convertor enables the downlight to be used in holes of 65 mm – 130 mm (Lamp not included).
Suitable for VFRCOB/VFR8/VFRIC
Features and Benefits
Bezel diameter 180 mm
Pressed Steel construction
Display/Accent Downlighters
Specifications
Attribute | Value |
---|---|
Accessory Type | Hole Converter |
For Use With | VFR Fixed Range of LED Fire-Rated Downlights |
Series | VFR |