- RS Stock No.:
- 246-2847
- Mfr. Part No.:
- 2CLA610200N1756
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 246-2847
- Mfr. Part No.:
- 2CLA610200N1756
- Brand:
- ABB
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The ABB AMD110520-MG switch has 1-gang and 2-way. It is a standard rocker size switch. The rated voltage is 250 Vac and rated current is 10A.
Flush mounted switch, with IP20 degree of protection
Operating temperature range is from -5°C to 35°C
Operating temperature range is from -5°C to 35°C
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Number of Ways | 2 |
IP Rating | IP20 |
Number of Poles | 1 |
Current Rating | 10A |
Colour | Gold |
Mount Type | Flush |
Series | AMD |
Voltage Rating | 250V |
Range | Millenium |
Minimum Box Depth | 165mm |
Height | 60mm |
Faceplate Depth | 165mm |