- RS Stock No.:
- 179-4806
- Mfr. Part No.:
- K4896WWHI
- Brand:
- MK Electric
Discontinued product
- RS Stock No.:
- 179-4806
- Mfr. Part No.:
- K4896WWHI
- Brand:
- MK Electric
Technical Reference
Legislation and Compliance
Product Details
Grid Plus is a modular switching and monitoring system in a choice of attractive finishes to match complementary accessory ranges. The comprehensive range of modules includes switches, indicators, dimmers, secret key switches, printed switches and buzzer units – making it the ideal system for commercial and public building applications. Easy to fit and change, Grid Plus modules simply clip into place from the front of the mounting frame.
These switches do NOT have to be derated when used with fluorescent or inductive loads.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Light Switch Type | Rocker Light Switch |
Number of Ways | 1 |
Current Rating | 20A |
Material | Polycarbonate |
Series | MK |
Voltage Rating | 250V |
Number of Modules | 1 |