RSCAL(1232221) Light Meter

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO ILM1335 Digital Light Meter

From the trusted RS PRO brand, the ILM1335 is a great value digital light meter with spectral sensitivity close to the CIE photopic standard curve. The light meter has a sensor that attaches by a flexible wire allowing you to easily take readings where you need to most. It features a 3 digit LCD with bargraph indication for quick and accurate reading of measurements, and has a stand for further convenience.

Lightweight and pocket-sized, this handheld light meter is ideal for light measuring applications in almost any environment.

Features and Benefits

• Spectral sensitivity close to CIE photopic curve
• Measuring levels ranging 0 to 400 000 lux, 0 to 40 000 foot-candles
• Accurate and instant response
• Data Hold function
• MAX/MIN function
• Peak Hold function
• Relative function
• Cosine angular corrected
• Auto-Power-Off function
• Dimensions 150 x 72 x 35 mm
• Weight 320 g

Applications

Light meters measure light levels or light pollution within the environment. It’s a key piece of equipment to ensure that there is the right amount of ambient light within the workplace, at school or even at home, and are often used by photographers in studios and natural environments to calibrate film equipment. They most often measure light sources like white LED light, fluorescent lighting, metal halide, high-pressure sodium and incandescent lighting. The most common types of environments where light meters are used are:

• Warehouses and factories
• Commercial office buildings
• Hotels and restaurants
• Public buildings
• Schools and other educational buildings
• Libraries
• Museums and art galleries
• Hospitals and other healthcare buildings
• Garages and car parks
• Stadiums and sports & leisure buildings
• Building commissioning, operation and maintenance
• Building security
• Photography and video

How is light measured?

When using this light meter, light levels are measured using the lux scale and foot-candle scale.

Why RS PRO?

RS PRO aims to be your go-to brand when you need reliability, quality, and affordability. We source high-quality tools and parts from trusted sources and employ expert testing to build a brand you can rely on.

When it comes to test and measurement equipment, RS PRO has an extensive range of solutions. From electrical to environmental measurement, we offer calibrated and multi-function instruments to suit your needs.

Supplied with

Carrying case, user manual, AAA battery (x6)

.

206 In stock for delivery within 2 working days
Price Each
£ 190.00
(exc. VAT)
£ 228.00
(inc. VAT)
Units
Per unit
1 +
£190.00
Not available for guaranteed pre 9am/10am delivery
Related Products
C.A 1110 light meter measures and logs light ...
Description:
C.A 1110 light meter measures and logs light levels over a time. Ideal for use with a variety of light sources including LED and Fluorescent up to 200000 lux in compliance with Class C of the NF C 42-710 standard. With the MAP function, you can produce a map of ...
RS Pro digital light meter, ideal for a ...
Description:
RS Pro digital light meter, ideal for a variety of industires such as lamp manufacturers, building and interior design. Triple Display, 4-digit LCD reading.LED Color Bin select Function (x,y) or (Tcp,▲uv).User calibration function.User reference value setting function.Illuminance maximum/minimum measurement function.Data Hold function.Data memory and read function.Data logger function.USB Interface.
Introducing the RS PRO RS-3809 Light Meter. It’s ...
Description:
Introducing the RS PRO RS-3809 Light Meter. It’s a great piece of equipment that measures light from visible luminaries equipped with white light LED, fluorescent and many more sources. The ergonomic design and construction of the light meter makes it easy to handle with a tough design, which means it’s ...
Introducing the RS PRO RS-92 Light Meter. It’s ...
Description:
Introducing the RS PRO RS-92 Light Meter. It’s a great piece of equipment that measures light from visible luminaries equipped with white light LED, fluorescent and many more sources. The design and construction of the light meter makes it easy to handle with a tough design, which means it’s suitable ...