- RS Stock No.:
- 494-6815
- Mfr. Part No.:
- BOS 21M-PUS-RH12-S4
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 494-6815
- Mfr. Part No.:
- BOS 21M-PUS-RH12-S4
- Brand:
- BALLUFF
Technical Reference
Legislation and Compliance
Specifications
Attribute | Value |
---|---|
Detection Range | 200 mm |
Light Source | Red Light |
Output Type | PNP |
Maximum Current | 100 mA |
Switching Frequency | 1 kHz |
Electrical Connection | M12 Connector |
Supply Voltage | 10 → 30 V |
LED Status Display | Yes |
Housing Material | Nickel Plated Gadolinium Zinc |
IP Rating | IP67 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |