Allen Bradley Guardmaster micro 400 Series GuardShield Light Curtain, Sender & Receiver, 64 Beam(s), 30mm Resolution
- RS Stock No.:
- 703-5016
- Mfr. Part No.:
- 445L-P2S0960YD
- Brand:
- Allen Bradley Guardmaster
Discontinued product
- RS Stock No.:
- 703-5016
- Mfr. Part No.:
- 445L-P2S0960YD
- Brand:
- Allen Bradley Guardmaster
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
GuardShield Safe 2 - 445L Series
The GuardShield Safe 2 safety light curtain is a self-contained safety light curtain in a robust housing with an integrated laser alignment system. The Type 2 designation means that this particular safety light curtain meets a lesser requirement for performance under fault conditions than the GuardShield Type 4 safety light curtains. As a result, the GuardShield Type 2 safety light curtain can only be applied in applications where a formal risk assessment has determined that a Type 2 device is sufficient to meet the level of risk posed by the hazard.
Optically synchronized
Integrated laser alignment system
IP65 enclosure rating
2 PNP OSSD safety outputs
LED indication
24Vdc supply voltage
Simple Instalation
Type 2 per IEC 61496, Category 2 device per EN 954-1
cULus and CE Marked for all applicable directives
Integrated laser alignment system
IP65 enclosure rating
2 PNP OSSD safety outputs
LED indication
24Vdc supply voltage
Simple Instalation
Type 2 per IEC 61496, Category 2 device per EN 954-1
cULus and CE Marked for all applicable directives
Note
Sold as a pair (transmitter and receiver)
Standards
IEC/EN61496 Parts 1 and 2, UL61496 Parts 1 and 2, UL1998
Light Curtain
Specifications
Attribute | Value |
---|---|
Range | GuardShield |
Series | micro 400 |
Beam Resolution | 30mm |
Component Type | Receiver, Sender |
Safety Type | 2 |
SIL IEC 61508 | 2 |
PL EN ISO 13849-1 | d |
Number of Beams | 64 |
Protective Height | 960mm |
Minimum Scanning Distance | 0m |
Maximum Scanning Distance | 18m |
Maximum Response Time | 26.3 ms |
Length | 40mm |
Height | 1131mm |
Supply Voltage | 24 V dc |
Width | 30mm |
Terminal Type | 5-Pin M12 Connector |
Application | Hand |
Dimensions | 30 x 40 x 1131 mm |
- RS Stock No.:
- 703-5016
- Mfr. Part No.:
- 445L-P2S0960YD
- Brand:
- Allen Bradley Guardmaster