- RS Stock No.:
- 256-4884
- Mfr. Part No.:
- XUSL4E30H091N
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 256-4884
- Mfr. Part No.:
- XUSL4E30H091N
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The Schneider Electric safety light curtain type 4 has 2 A rated operational current, 24 V DC rated supply voltage and 30 mm resolution with 46 beams.
12.5 ms response time
Transmitter receiver detection system
IP65, IP67 degree of protection
Transmitter receiver detection system
IP65, IP67 degree of protection
Specifications
Attribute | Value |
---|---|
Series | XUSL4E |
Beam Resolution | 30mm |
Component Type | Transmitter-Receiver |
Safety Type | 4 |
Number of Beams | 46 |
- RS Stock No.:
- 256-4884
- Mfr. Part No.:
- XUSL4E30H091N
- Brand:
- Schneider Electric