Allen Bradley Guardmaster 445L Series GuardShield Light Beam Sender & Receiver, 3 Beam(s), 30m Max Range
- RS Stock No.:
- 703-5062
- Mfr. Part No.:
- 445L-P4S3400YD
- Brand:
- Allen Bradley Guardmaster
Discontinued product
- RS Stock No.:
- 703-5062
- Mfr. Part No.:
- 445L-P4S3400YD
- Brand:
- Allen Bradley Guardmaster
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CH
Product Details
GuardShield Safe 4 PAC - 445L Series
Type 4 safety light curtain with an Integrated Laser Alignment System offered as a 2 segment or 3 segment system with an operating range of 30 meters. The Integrated Laser Alignment System is used to simplify set up and installation in longer range applications or when corner mirrors are used for multiple-sided guarding. these PAC light curtains can be used as an opto-electronic fence or for access guarding at the entry or exit end of a machine process.The GuardShield Safe 4 PAC may also be connected to the new MSR 42 (stock number 703-4987) multi-function safety module to add functionality to the GuardShield Safe 4. Modes such as Start / Re-Start Interlock, External Device Monitoring, Start Release and Two Sensor Muting can be configured in the MSR 42 by using the optical interface to configure the functionality.
Integrated Laser Alignment System
2 segment and 3 segment systems
30 meter operating range
Quicker, easier installation
Optically synchronized
5 Pin M12 connectors
IP65 for a variety of application environments
2 segment and 3 segment systems
30 meter operating range
Quicker, easier installation
Optically synchronized
5 Pin M12 connectors
IP65 for a variety of application environments
Note
Ordered as pairs (transmitter and receiver)
Perimeter and Access Guard
Specifications
Attribute | Value |
---|---|
Range | GuardShield |
Series | 445L |
Component Type | Receiver, Sender |
Minimum Scanning Distance | 5m |
Maximum Scanning Distance | 30m |
Safety Type | 4 |
SIL IEC 61508 | 3 |
PL EN ISO 13849-1 | e |
Number of Beams | 3 |
Maximum Response Time | 22 ms |
Terminal Type | 5-Pin M12 Connector |
Dimensions | 29.9 x 40 x 1051 mm |
Protective Height | 840mm |
Length | 40mm |
Width | 29.9mm |
Features | Muting |
Height | 1051mm |
Application | Body |
- RS Stock No.:
- 703-5062
- Mfr. Part No.:
- 445L-P4S3400YD
- Brand:
- Allen Bradley Guardmaster