- RS Stock No.:
- 144-3613
- Brand:
- RS PRO
8 In stock - FREE next working day delivery available
Added
Price 1 Bag of 2
£52.71
(exc. VAT)
£63.25
(inc. VAT)
Bag(s) | Per Bag | Per unit* |
1 + | £52.71 | £26.355 |
*price indicative |
- RS Stock No.:
- 144-3613
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Stainless steel polished handle and stainless steel thread. Allen key fixing screw. 42 / 65 / 78 / 92 / 108mm length. M6x20mm up to M16x40mm.
Stainless steel heavy duty indexed clamping handle and ratchet. Stainless steel threads.
Specifications
Attribute | Value |
---|---|
Lever Type | Clamping Lever |
Thread Gender | Male |
Thread Size | M10 |
Thread/Insert Length | 20mm |
Handle Material | Stainless Steel |
Insert Material | Stainless Steel |
Length | 78mm |
Colour | Silver |
Related links
- Insertion & Extraction Tools
- Draw Wires & Fish Tapes
- Crimp Tool Positioners, Turrets & Locators
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m