Gems Sensors LS-3 Level Switch Level Switch, Vertical, SPST NO Output
- RS Stock No.:
- 906-8244
- Mfr. Part No.:
- 171517
- Brand:
- Gems Sensors
View all Level Sensors
Discontinued product
- RS Stock No.:
- 906-8244
- Mfr. Part No.:
- 171517
- Brand:
- Gems Sensors
- COO (Country of Origin):
- US
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Gems Sensors LS-3
Specifications
Attribute | Value |
Device Type | Level Switch |
Mounting Type | Vertical |
Switch Output | SPST NO |
Body Material | Polypropylene |
Cable Length | 24in |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +107°C |
Maximum AC Voltage | 240V |
Maximum Pressure | 3bar |
Standards Met | CE, CSA, cULus Listed |
Series | LS-3 |
Discontinued product