- RS Stock No.:
- 914-8577
- Mfr. Part No.:
- KY DMLN31.23-GYHZ-46-J3W3
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 914-8577
- Mfr. Part No.:
- KY DMLN31.23-GYHZ-46-J3W3
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM SYNIOS P2720 Series LEDs
The SYNIOS P2720 series from OSRAM Opto Semiconductors is a family of LEDs designed for automotive manufacturing and lighting designers. These high brightness LEDs share the same footprint and come in three different chip sizes. Therefore fewer SYNIOS P2720 LEDs are required to achieve a brighter light output.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Available in a range of colours, the SYNIOS P2720 offer narrow colour-binning for white LEDs to ensure colour consistency. They are also ideal for use with light pipes and for automotive applications including; forward lighting, signalling and rear combination lighting.
Features of the SYNIOS P2720 LEDs:
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Range of colours
High brightness output
3 x chip sizes available
High reliability
Compact package
Good thermal characteristics
High efficiency
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | Yellow |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.35 V |
Luminous Intensity | 14 cd |
Viewing Angle | 120 ° |
Luminous Flux | 21 → 45 lm |
Lens Shape | Rectangle |
Dominant Wavelength | 590 nm |
Series | SYNIOS P2720 |
Dimensions | 2.75 x 2 x 0.6mm |
Lens Colour | Clear |
Forward Current | 5 → 250mA |