- RS Stock No.:
- 907-5693
- Mfr. Part No.:
- GW CSSRM2.PM-MUNQ-A737-1
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 907-5693
- Mfr. Part No.:
- GW CSSRM2.PM-MUNQ-A737-1
- Brand:
- OSRAM Opto Semiconductors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
OSRAM OSLON Square Series LEDs - Third Generation
This range of white LEDs from OSRAM Opto Semiconductors form the third generation of the OSLON Square family. Their larger domed lenses provide an improved radiation pattern and they also offer better performance.
OSLON Square LEDs are 2W high-power LEDs in a very compact package at just 3 x 3 mm. They offer high reliability and high efficiency. OSLON Square LEDs also have a lower thermal resistance and an extended range of driving conditions.
Suitable applications for the OSLON Square LEDs include; industrial lighting, outdoor lighting, street lighting and tunnel lighting.
OSLON Square LEDs are 2W high-power LEDs in a very compact package at just 3 x 3 mm. They offer high reliability and high efficiency. OSLON Square LEDs also have a lower thermal resistance and an extended range of driving conditions.
Suitable applications for the OSLON Square LEDs include; industrial lighting, outdoor lighting, street lighting and tunnel lighting.
Features of the OSLON Square LEDs:
Third generation OSLON Square
Surface mounted
Footprint 3 x 3 mm
70 CRI
3000-6500 K
Wide viewing angle 120°
Third generation OSLON Square
Surface mounted
Footprint 3 x 3 mm
70 CRI
3000-6500 K
Wide viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Specifications
Attribute | Value |
---|---|
LED Colours | White |
Package Type | 3030 (1212) |
Mounting Type | Surface Mount |
Number of LEDs | 1 |
Forward Voltage | 2.8 V |
Luminous Intensity | 86 cd |
Viewing Angle | 120 ° |
Luminous Flux | 259 → 330 lm |
Lens Shape | Dome |
Colour Temperature | 3000K |
Dimensions | 3 x 3 x 2.17mm |
Forward Current | 200 → 1800mA |
Series | OSLON Square |