- RS Stock No.:
- 890-2320
- Mfr. Part No.:
- 598-8710-302F
- Brand:
- Dialight
Discontinued product
- RS Stock No.:
- 890-2320
- Mfr. Part No.:
- 598-8710-302F
- Brand:
- Dialight
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dialight 598 Series LEDs - 0606 Package
The 598 series, from Dialight, are Micro LED® surface mount (SMT) LEDs. This range of LEDs are in the industry standard 0606 package. They are bi-colour LEDs which are available in a variety of colour options with a water clear lens. Their 0606 package has a wide viewing angle of 140°.
Features of the 598 series:
- Industry standard 0606 package
- Viewing angle 140°
- Bi-colour
- Industry standard 0606 package
- Viewing angle 140°
- Bi-colour
Visible Light LEDs, Dialight
Specifications
Attribute | Value |
---|---|
LED Colours | RGB |
Package Type | 1616 (0606) |
Mounting Type | Surface Mount |
Number of LEDs | 2 |
Forward Voltage | 2 V, 3.2 V |
Luminous Intensity | 80 mcd, 140 mcd, 220 mcd |
Number of Pins | 4 |
Viewing Angle | 140 ° |
Lens Shape | Rectangle |
Dominant Wavelength | 470 / 525 / 635 nm |
Dimensions | 1.6 x 1.6 x 0.7mm |
Forward Current | 20mA |
Lens Colour | Clear |
Lens Finish | Clear |